CLTS35F-C

Panduit
644-CLTS35F-C
CLTS35F-C

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Solid, .31" (7.9mm) x 100', Black

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 6/15/2026
12
Expected 9/28/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,05 € 59,05 €
57,64 € 288,20 €
56,53 € 565,30 €
54,29 € 1.357,25 €
53,74 € 2.687,00 €
53,19 € 5.319,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Polyethylene (PE)
7.9 mm
100 ft
Black
Brand: Panduit
Product Type: Conduit & Tubing
Series: CLT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLT Series Slit Wall Tubings

Panduit Corrugated Loom Tubing (CLT) Series Slit Wall Tubings provide a cost-effective solution that includes abrasion protection, light crush, and impact resistance for cables. These tubings feature a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. The corrugated material is designed to be flexible and allow for navigating around tighter corners. The CLT tubings exhibit a UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). The corrugated tubings do not possess any insulating properties and are suitable for indoor applications.

FEATURED PRODUCTS
PANDUIT