CLTS100F-C3

Panduit
644-CLTS100F-C3
CLTS100F-C3

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Solid, 1" (25.4mm) x 100', Orange

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,80 € 131,80 €
128,29 € 641,45 €
125,76 € 1.257,60 €
118,71 € 2.967,75 €
116,74 € 5.837,00 €
115,90 € 11.590,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Polyethylene (PE)
25.4 mm
100 ft
Orange
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Corrugated Loom Tubing
Features: Protects and reduces the risk of damage to wiring
Product Type: Conduit & Tubing
Series: CLT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT