CLT75F-C4

Panduit
644-CLT75F-C4
CLT75F-C4

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Slit, .75" (19.1mm) X 100' (30.5m), Yellow

Availability

Stock:
1 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,45 € 96,45 €
93,59 € 467,95 €
90,95 € 909,50 €
90,48 € 2.262,00 €
90,33 € 4.516,50 €
90,18 € 9.018,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted, Split
Polyethylene (PE)
19.1 mm
100 ft
Yellow
Brand: Panduit
Family: Corrugated Loom Tubing
Features: Protects and reduces the risk of damage to wiring
Product Type: Conduit & Tubing
Series: CLT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 2,450 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLT Series Slit Wall Tubings

Panduit Corrugated Loom Tubing (CLT) Series Slit Wall Tubings provide a cost-effective solution that includes abrasion protection, light crush, and impact resistance for cables. These tubings feature a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. The corrugated material is designed to be flexible and allow for navigating around tighter corners. The CLT tubings exhibit a UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). The corrugated tubings do not possess any insulating properties and are suitable for indoor applications.

FEATURED PRODUCTS
PANDUIT