CJ6X88TGGR

Panduit
644-CJ6X88TGGR
CJ6X88TGGR

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Mini-Com Module, Cat 6A, UTP, 8 pos 8 wire, Universal, Green, TG Style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,71 € 18,71 €
18,67 € 186,70 €
18,65 € 466,25 €
17,55 € 877,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
UTP
Jack (Female)
8P8C
Cat 6a
Green
CJ6X
Brand: Panduit
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Mini-Com
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CJ6X Mini-Com® TX6A™ Jack Modules

Panduit CJ6X Mini-Com® TX6A™ Jack Modules feature 8-position UTP jack modules terminate 4-pair, 22AWG to 26AWG 100Ω unshielded twisted pair cable. These jack modules deliver critical electrical performance requirements. The CJ6X jack modules termination cap is color-coded in blue. These jack modules are marked with quality control numbers for future traceability. The CJ6X jack modules are compatible with components of the TX6A 10Gig UTP copper cabling system with MaTriX technology for increased design flexibility. These jack modules operate from -10°C to 75°C temperature range. Typical applications include 10GBASE-T and HDBaseT, and running next-generation Power over Ethernet (POE++).

FEATURED PRODUCTS
PANDUIT