CJ688TPBU

Panduit
644-CJ688TPBU
CJ688TPBU

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Blue, TP Style

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Panduit CJ688TGBU
Panduit
Modular Connectors / Ethernet Connectors Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Blue, TG Style

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
UTP Jack Module
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Snap-In
Straight
IDC
- 10 C
+ 60 C
Blue
CJ68
Application: 1G/10G Base-T
Brand: Panduit
Contact Material: Phosphor Bronze
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 10 C to + 60 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Mini-Com
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CJ688 TX6™ Plus Mini-Com® UTP Jack Modules

Panduit CJ688 TX6™ Plus Mini-Com® UTP Jack Modules are end-to-end systems that are interoperable and backward compatible. These modules use Giga-TX™ technology to optimize performance by eliminating conductor untwist and reducing installation time. The CJ688 jack modules are certified performance to the ANSI/TIA-568.2-D Category 6 and ISO 11801 Class E standards. These modules include an optional integrated spring shuttered door that keeps out the debris of unmated RJ45 jack modules. The CJ688 jack modules consist of an optional block-out device that offers a secure approach to control access to data ports while not in use. These modules support Ethernet 10BASE-T, 100BASE-T (fast Ethernet), and 1000BASE-T (Gb Ethernet), VoIP, and broadband/baseband analog video applications.

FEATURED PRODUCTS
PANDUIT