CJ688TGVL-C

Panduit
644-CJ688TGVL-C
CJ688TGVL-C

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Violet, TG Style, 100 Pk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,00 € 1.300,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Snap-In
Straight
IDC
- 10 C
+ 65 C
Violet
User Selectable
CJ68
Application: 1G/10G Base-T
Brand: Panduit
Contact Material: Phosphor Bronze
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Mini-Com
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CJ688 TX6™ Plus Mini-Com® UTP Jack Modules

Panduit CJ688 TX6™ Plus Mini-Com® UTP Jack Modules are end-to-end systems that are interoperable and backward compatible. These modules use Giga-TX™ technology to optimize performance by eliminating conductor untwist and reducing installation time. The CJ688 jack modules are certified performance to the ANSI/TIA-568.2-D Category 6 and ISO 11801 Class E standards. These modules include an optional integrated spring shuttered door that keeps out the debris of unmated RJ45 jack modules. The CJ688 jack modules consist of an optional block-out device that offers a secure approach to control access to data ports while not in use. These modules support Ethernet 10BASE-T, 100BASE-T (fast Ethernet), and 1000BASE-T (Gb Ethernet), VoIP, and broadband/baseband analog video applications.

FEATURED PRODUCTS
PANDUIT