CFPL4WH

Panduit
644-CFPL4WH
CFPL4WH

Mfr.:

Description:
Wire Ducting & Raceways Faceplate, 4 Port, Single Gang, Classic,

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Vertical Faceplate with Label
Plastic
69.8 mm
17.2 mm
Brand: Panduit
Family: Mini-Com Classic Series Faceplates with Label and Label Cover
Features: Replacement label/label covers available
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.