CFAPPBL1

Panduit
644-CFAPPBL1
CFAPPBL1

Mfr.:

Description:
Fibre Optic Connectors Fiber Adapter Patch Panel 1 RU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,21 € 39,21 €
38,00 € 380,00 €
36,60 € 915,00 €
35,69 € 1.784,50 €
34,01 € 3.401,00 €
33,69 € 8.422,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Connectors
RoHS:  
CFAPPBL
Accessories
Black
Brand: Panduit
Features: Can be mounted to any standard EIA 19" rack or cabinet
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Mini-Com
Unit Weight: 240,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT