CDPP8RG-S

Panduit
644-CDPP8RG-S
CDPP8RG-S

Mfr.:

Description:
Data & Network Patch Panels IndustrialNet, 8-port DIN rail mount shielded patch panel. Includes screws to attach faceplate and Ultimate ID lables and clear label covers

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
33
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,91 € 180,91 €
171,54 € 1.715,40 €
166,60 € 4.165,00 €
156,79 € 7.839,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panels
Ethernet
RJ45
8 Position
CDPP
Brand: Panduit
Depth: 117.04 mm
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
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
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDPP DIN Rail Patch Panels

Panduit CDPP DIN Rail Patch Panels feature dual-purpose, snap-in mounting latches that hold the unit on DIN rail while allowing it to slide side-to-side. The patch panels accept up to eight single Mini-Com® modules and are suitable to use in shielded and unshielded applications. Panduit CDPP DIN Rail Patch Panels offer logical port mapping to common Ethernet mini-switch ports for convenient moves, adds, and changes (MACs). The patch panels are RoHS compliant and ideal for industrial, telecommunication, and control panel applications.

FEATURED PRODUCTS
PANDUIT