CCSSTR3844-X

Panduit
644-CCSSTR3844-X
CCSSTR3844-X

Mfr.:

Description:
Cable Mounting & Accessories Cable Cleat, Stainless Steel, Trefoil Configuration w/ a Cable Diameter of 38-44mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,24 € 952,40 €
90,74 € 1.814,80 €
88,71 € 4.435,50 €
86,82 € 8.682,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Cleat
Mounting Bracket
Stainless Steel
Natural
63 mm
119 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: CCSSTR
Features: Flame-Resistant
For Use With: 38 mm to 44 mm Cables
Height: 108 mm
Product: Cable Cleats
Series: CCSSTR
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Where Used: Short Circuit Protection
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

CCSSTR & CCSSQD Cable Cleats

Panduit CCSSTR and CCSSQD Cable Cleats offer robust cable management and short-circuit protection, tested up to 172kA peak. These cable cleats are available in various sizes for trefoil and quatrefoil cable layouts, ensuring the cables remain contained during a short-circuit fault and minimizing disruption and damage to personnel and property. Additional features for these cable cleats include easy installation, a removable spacer, a bracket slot, and 316L stainless steel construction. Panduit CCSSTR and CCSSQD Cable Cleats are designed to perform in numerous harsh environments, including industries such as data centers, power generation, mining, and shipbuilding.