CCH62-S10-M0

Panduit
644-CCH62-S10-M0
CCH62-S10-M0

Mfr.:

Description:
Cable Mounting & Accessories Fixed Dia Clamp, .62" (15.8mm) Bundle, #10 Screw (M5), BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.378

Stock:
4.378 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,336 € 3,36 €
0,329 € 164,50 €
0,322 € 322,00 €
0,31 € 620,00 €
0,264 € 1.320,00 €
0,247 € 2.470,00 €
0,241 € 6.025,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Screw
Nylon
0.62 in
0.5 in
Brand: Panduit
Compliance: UL
Family: Fixed Diameter Cable Clamps
Features: Durable nylon cable clamps
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: #10 (M5)
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.