CBXS1WH-A

Panduit
644-CBXS1WH-A
CBXS1WH-A

Mfr.:

Description:
Wire Ducting & Raceways Mini Com 2 port Surf Mt Box w/quick rele

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Surface Mount Box
Acrylonitrile Butadiene Styrene (ABS)
41.6 mm
15.7 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Family: Mini-Com Surface Mount Boxes
Features: Optional adhesive labels available
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99