CBX1IG-A

Panduit
644-CBX1IG-A
CBX1IG-A

Mfr.:

Description:
Wire Ducting & Raceways Surface Mount Box, 1 Port, Intl Gray

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
4,68 € 46,80 €
4,54 € 113,50 €
4,45 € 222,50 €
4,35 € 435,00 €
4,22 € 1.055,00 €
4,14 € 2.070,00 €
4,04 € 4.040,00 €
3,93 € 9.825,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Surface Mount Box
Acrylonitrile Butadiene Styrene (ABS)
25.5 mm
22.8 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Family: Mini-Com Surface Mount Boxes
Features: Optional adhesive labels available
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99