C400X100AST

Panduit
644-C400X100AST
C400X100AST

Mfr.:

Description:
Wire Labels & Markers Raised Panel Label, Component, 4.0"W x 1.0"H (101.6mm x 25.4mm), Green

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,894 € 8,94 €
0,858 € 85,80 €
0,834 € 417,00 €
0,801 € 801,00 €
0,787 € 1.967,50 €
0,785 € 3.925,00 €
0,777 € 7.770,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Labels
Thermal Transfer
Polyester
Green
4 in
C400X
Brand: Panduit
Height: 1 in
Product Type: Wire Labels & Markers
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919908099
CNHTS:
3919109900
USHTS:
3919102055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C Series Component Labels

Panduit C Series Component Labels offer versatility and are available in a variety of materials, including DuPont™ Tedlar®, polyester, super-tack polyester, vinyl cloth, polyimide, and more. This expansive portfolio is suitable for a broad range of applications. The raised panel label style features the look of engraved laminated plates with the convenience of printing on demand. The raised panel solar labels meet ASTM G154 requirements for outdoor durability and provide strong holding power for rough, textured, and coated surfaces. The arc flash labels comply with the NFPA 70E standard and offer clear information about arc flash hazards being present.