C3IB6-F

Panduit
644-C3IB6-F
C3IB6-F

Mfr.:

Description:
Wire Ducting & Raceways DUCT COVER W/FILM 3inX3ft SOLD PER FT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flush Cover Wiring Duct
Polyvinyl Chloride (PVC)
Intrinsic Blue
6 ft
82.6 mm
9.4 mm
1828.8 mm x 82.6 mm x 9.4 mm
Brand: Panduit
Family: Type C Wiring Duct Cover
Features: Easy cover removal makes changes to wiring quick and easy
Product Type: Wire Ducting & Raceways
Secondary Colour: Intrinsic Blue
Series: TYPE C
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Tensile Strength: 4500 psi
Unit Weight: 70,307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type-C Wiring Duct Covers

Panduit Type-C Wiring Duct Covers with protective film protect duct covers from damage during the installation process. These high-performance covers reduce scrapcosts by protecting the surface during storage, handling, and installation. The Type-C wiring duct includes acrylic-based adhesive, which ensures the film remains adhered during the cutting process. These duct covers feature 4500PSI tensile strength, >180°F melting point, 600% elongation, and 0.05mm thickness. The Type-C wiring duct covers include a writing surface for enhanced productivity.