BS10-D

Panduit
644-BS10-D
BS10-D

Mfr.:

Description:
Terminals BUTT-SPL 12-10 N-I SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.350
Expected 9/8/2026
13.500
8.000
Expected 10/19/2026
5.500
Expected 11/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,273 € 2,73 €
0,263 € 26,30 €
0,255 € 127,50 €
0,243 € 243,00 €
0,238 € 595,00 €
0,235 € 1.175,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Female
Not Insulated
10 AWG
In-Line
Tin
Copper
BS
Bulk
Brand: Panduit
Insulation Material: Not Insulated
Length: 16 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 10 AWG
Unit Weight: 2,365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BS/BSN/BSV Butt Splice Terminals

Panduit BS/BSN/BSV Butt Splice Terminals are designed to splice solid or stranded wires together to repair or lengthen wires ranging from 26AWG to 10AWG and are available in insulated or non-insulated versions. The BS non-insulated butt splices feature 9/32" and 1/4" writer strip length options in a 26AWG to 10AWG range. BSN nylon insulated butt splice terminals are available in 9/32" and 1/4" writer strip lengths in a 26AWG to 10AWG range. The 5/16" BSV vinyl insulated butt splices encompass a 22AWG to 10AWG range.