BC4S-S10-C

Panduit
644-BC4S-S10-C
BC4S-S10-C

Mfr.:

Description:
Cable Tie Mounts Clamp Tie, Metal Barb, 15.6L (396mm), Standard, Nylon, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,989 € 98,90 €
0,963 € 963,00 €
0,929 € 1.858,00 €
0,92 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
BC
Cable Ties with Mounts
Barb Lock
Screw Mount
Nylon
15.6 in
396 mm
0.185 in
4.7 mm
#10 (M5)
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tensile Strength: 54 kg
Tradename: Dome-Top
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.