ASMS-A-X

Panduit
644-ASMS-A-X
ASMS-A-X

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, Swivel, Epoxy, 1.13"x1.13" (28.7mm x 28.7mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
6,24 € 62,40 €
6,17 € 123,40 €
5,93 € 296,50 €
5,90 € 1.180,00 €
5,76 € 2.880,00 €
5,64 € 5.640,00 €
5,48 € 10.960,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Adhesive Mount
Nylon
1.126 in
28.6 mm
1.126 in
28.6 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Features: High Temperature
Product Type: Cable Tie Mounts
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99