ABMS-A-C

Panduit
644-ABMS-A-C
ABMS-A-C

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, Adh., 1.1"x1.1" (27.9mm x 27.9mm), WH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.194

Stock:
2.194 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 2,88 €
1,43 € 143,00 €
1,35 € 675,00 €
1,14 € 2.280,00 €
1,08 € 5.400,00 €
1,03 € 10.300,00 €

Similar Product

Panduit ABMS-A-D
Panduit
Cable Tie Mounts Cable Tie Mount, Adh., 1.1"x1.1" (27.9mm x 27.9mm), WH

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
ABM
Cable Tie Mounts
Adhesive Mount
Nylon
1.13 in
28.7 mm
1.13 in
28.7 mm
White
#6 (M3)
Brand: Panduit
Features: High Temperature
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABM Series Adhesive Cable Tie Mounts

Panduit ABM Series Adhesive Cable Tie Mounts are high-performance devices available in multiple sizes to match application load requirements. These mounts allow cable tie entry from all four sides and can be used with miniature and intermediate cable ties. The ABM series cable tie mounts feature superior adhesive for long-term reliability, and the adhesive backing provides easy installation and acts as an alternative to mechanical fasteners. These adhesive cable tie mounts are used with PANDUIT® cable ties for a complete wire-routing solution, and the 4-way cable tie entry makes part orientation fast and easy. The ABM cable tie mounts are available in white, black, gray, and ivory colors, with sizes ranging from 0.5"x 0.5" to 2"x 2" for space-limited/heavy-load applications.