ABM100-AT-C

Panduit
644-ABM100-AT-C
ABM100-AT-C

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, Hi Temp. Adh., 1"x1" (25.4mm x 25.4mm), WH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673
Can Dispatch Immediately
On Order:
500
Expected 6/15/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,34 € 13,40 €
1,31 € 131,00 €
1,11 € 1.110,00 €
1,08 € 2.160,00 €
1,04 € 5.200,00 €
1,02 € 10.200,00 €

Similar Product

Panduit ABM100-AT-D
Panduit
Cable Tie Mounts Cable Tie Mount, Hi Temp. Adh., 1"x1" (25.4mm x 25.4mm), WH, 500 Pcs.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
ABM
Cable Tie Mounts
4-Way Mount
Adhesive Mount
Nylon
1 in
25.4 mm
1 in
25.4 mm
White
#6 (M3)
Bulk
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: High Temperature
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 1,703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99