A1-14R-C

Panduit
644-A1-14R-C
A1-14R-C

Mfr.:

Description:
Terminals Battery Cable Lug, 1 AWG, 1/4" Stud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
2,30 € 23,00 €
2,25 € 112,50 €
2,20 € 220,00 €
2,13 € 426,00 €
2,05 € 1.025,00 €
2,00 € 2.000,00 €
1,99 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Ring
Crimp
Not Insulated
1/4 in
1 AWG
Screw
Tin
Copper Alloy
A1
Brand: Panduit
Length: 1.9 in
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 0.7 in
Wire Gauge: 1 AWG
Unit Weight: 21,123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Compression Lugs

Panduit Battery Compression Lugs are designed to terminate Class K flex conductors and provide OEM-quality terminations for heavy-duty power connector applications. The battery compression lugs feature embossed wire size identification and a flared entry for an easier installation of flex conductors. Panduit Battery Compression Lugs feature high-conductivity copper lugs that are tin-plated to meet ASTM Class C specifications for corrosion resistance.