846-06

Panavise
591-846-06
846-06

Mfr.:

Description:
Mounting Fixings CCTV MICRO STARD 6" RISEKNOB, SCREW-BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,12 € 22,12 €

Product Attribute Attribute Value Select Attribute
Panavise
Product Category: Mounting Fixings
RoHS:
Mounts
CCTV Mount
Bulk
Brand: Panavise
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Knob and Set Screw
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 286,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529902000
USHTS:
8529908300
ECCN:
EAR99