120340B

Panavise
591-120340B
120340B

Mfr.:

Description:
Mounting Fixings SPEAKER MOUNT WALL 40lb BLACK 12" POST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,47 € 80,47 €

Product Attribute Attribute Value Select Attribute
Panavise
Product Category: Mounting Fixings
RoHS:
Wall Mounts and Kits
Speaker
Bulk
Brand: Panavise
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0