100106W

Panavise
591-100106W
100106W

Mfr.:

Description:
Mounting Fixings SPEAKER MOUNT WALL/ CEILING 8lb WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,21 € 37,21 €

Product Attribute Attribute Value Select Attribute
Panavise
Product Category: Mounting Fixings
RoHS:
Wall Mounts and Kits
Speaker
Bulk
Brand: Panavise
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.