MTM78E2B0LBF

Panasonic
667-MTM78E2B0LBF
MTM78E2B0LBF

Mfr.:

Description:
MOSFETs NCH MOS FET FLT LD 2.0x2.1mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Si
SMD/SMT
WSMini-8
N-Channel
2 Channel
20 V
4 A
21.5 mOhms
- 12 V, 12 V
- 55 C
+ 150 C
700 mW
Reel
Cut Tape
MouseReel
Brand: Panasonic
Configuration: Dual
Fall Time: 1.5 us
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 0.5 us
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC