JS251106-BAM

Panasonic
667-JS251106-BA
JS251106-BAM

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 910,00 €
4,49 € 2.694,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
250 VAC
Quick Connect
- 40 C
+ 105 C
EZPP
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric: Polyester
Product Type: Motor Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tolerance: - 5 %, + 10 %
Part # Aliases: EZPP25106AQB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99