FCAB21520L1

Panasonic
667-FCAB21520L1
FCAB21520L1

Mfr.:

Description:
MOSFETs Split wide Pad Dual CSP Nch MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TCSP1530011-N1-10
N-Channel
2 Channel
12 V
35 A
3.1 mOhms
- 8 V, 8 V
900 mV
38 nC
- 55 C
+ 150 C
3.8 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Panasonic
Configuration: Dual
Fall Time: 4.1 us
Product Type: MOSFETs
Rise Time: 2.6 us
Series: FCAB
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 6.8 us
Typical Turn-On Delay Time: 1.5 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC