EZP-V1A306MTT

Panasonic
667-EZPV1A306MTT
EZP-V1A306MTT

Mfr.:

Description:
Film Capacitors 1000VDC 30uF 10% Straight lead 4-Pin AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,15 € 915,00 €
8,75 € 4.375,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
30 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
General Film Capacitors
10 %
4 Pin
Straight
- 40 C
+ 105 C
EZPV
AEC-Q200
Bulk
Brand: Panasonic
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZP-V Plastic Film Capacitors

Panasonic EZP-V Plastic Film Capacitors offer 600VDC, 700VDC, 800VDC, 1000VDC, and 1100VDC voltage options and a built-in fuse function in a small package. These plastic film capacitors provide high safety and long product life. The EZP-V capacitors are highly moisture-resistant, highly reliable, and AEC-Q200 compliant. These plastic film capacitors feature a 3µF to 110µF capacitance range and a -40°C to 105°C operating temperature range and are RoHS and REACH compliant. The EZP-V capacitors are ideal for various applications, including DC filtering, DC link circuit, solar inverters, wind power generation, automotive onboard chargers, and power converters.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.