EZP-V1A206MTC

Panasonic
667-EZPV1A206MTC
EZP-V1A206MTC

Mfr.:

Description:
Film Capacitors 1000VDC 20uF 10% 4-Pin Straight lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
7,77 € 77,70 €
7,13 € 356,50 €
6,83 € 683,00 €
6,39 € 3.195,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
20 uF
1 kVDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
General Film Capacitors
10 %
4 Pin
Straight
- 40 C
+ 105 C
EZPV
Bulk
Brand: Panasonic
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZP-V Plastic Film Capacitors

Panasonic EZP-V Plastic Film Capacitors offer 600VDC, 700VDC, 800VDC, 1000VDC, and 1100VDC voltage options and a built-in fuse function in a small package. These plastic film capacitors provide high safety and long product life. The EZP-V capacitors are highly moisture-resistant, highly reliable, and AEC-Q200 compliant. These plastic film capacitors feature a 3µF to 110µF capacitance range and a -40°C to 105°C operating temperature range and are RoHS and REACH compliant. The EZP-V capacitors are ideal for various applications, including DC filtering, DC link circuit, solar inverters, wind power generation, automotive onboard chargers, and power converters.