EZP-Q60705MTA

Panasonic
667-EZP-Q60705MTA
EZP-Q60705MTA

Mfr.:

Description:
Film Capacitors 600VAC 7uF 10% STR LS=52.5mm 4-Pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
7 uF
Radial
Polypropylene (PP)
20.3 mm, 52.5 mm
57.5 mm (2.264 in)
30 mm (1.181 in)
Safety Film Capacitors
600 VAC
10 %
4 Pin
5.6 mOhms
51 mm (2.008 in)
Straight
- 40 C
+ 105 C
EZPQ
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.2 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99