EZP-Q33106MTA

Panasonic
667-EZP-Q33106MTA
EZP-Q33106MTA

Mfr.:

Description:
Film Capacitors 330VAC 10uF 5% 10.9mOhm 4Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
6,30 € 63,00 €
5,33 € 266,50 €
4,99 € 499,00 €
4,87 € 2.435,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
10 uF
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
30 mm (1.181 in)
High Reliability Capacitors
330 VAC
5 %
4 Pin
10.9 mOhms
50.5 mm (1.988 in)
Straight
- 40 C
+ 105 C
EZPQ
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Plastic Film Capacitors
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

EZP-Q Metallized Polypropylene Film Capacitors

Panasonic EZP-Q Metallized Polypropylene Film Capacitors are high moisture resistance capacitors rated for 85/85 (85°C, 85%RH) and tested for 1000 hours. These devices offer high reliability, low loss, and low ESR. Fuse function technology makes these capacitors ideal for extreme, long-term outdoor applications. Panasonic EZP-Q Metallized Polypropylene Film Capacitors also serve a variety of solar energy, appliance, and industrial applications.