EZJ-P1V650DM

Panasonic
667-EZJ-P1V650DM
EZJ-P1V650DM

Mfr.:

Description:
Varistors 0603 40volts 27pF VV=65volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.403

Stock:
6.403 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,13 € 1,30 €
0,111 € 11,10 €
0,102 € 25,50 €
0,096 € 48,00 €
0,092 € 92,00 €
0,083 € 207,50 €
Full Reel (Order in multiples of 4000)
0,082 € 328,00 €
0,078 € 624,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
40 VDC
65 V
2 A
27 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Multilayer Varistor for Automotive
Width: 0.8 mm
Unit Weight: 5,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZJP-M Multilayer Varistors

Panasonic EZJP-M Multilayer Varistors offer excellent ESD suppression due to original advanced material technology. These multilayer varistors feature no polarity (bipolar) and can replace two Zener diodes and one capacitor. The lead-free plating terminal electrodes offer great solderability. Panasonic EZJP-M varistors have large electro-static resistance and meet IEC61000-4-2, ISO10605, and level 4 standards. These varistors are AEC-Q200 qualified and RoHS compliant. Typical applications include engine electronic control unit (ECU), communication line, audio navigation, LED light, and control software.

Automotive Circuit Protection

Panasonic offers products for circuit protection that are suitable for automotive applications, where circuit protection is vital. These circuit protection products include NTC thermistors, multilayer varistors, and ESD suppressors. Panasonic provides a wide portfolio of circuit protection products so engineers can find an ideal solution for any project or design.