EZJ-P1V650DA

Panasonic
667-EZJ-P1V650DA
EZJ-P1V650DA

Mfr.:

Description:
Varistors Multilayer Varistor65V 27pFmax. 0603 inch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,111 € 1,11 €
0,095 € 9,50 €
0,087 € 21,75 €
0,083 € 41,50 €
0,078 € 78,00 €
Full Reel (Order in multiples of 4000)
0,07 € 280,00 €
0,069 € 552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
EZJ-P
Varistor
PCB Mount
SMD/SMT
0603 (1608 metric)
40 VDC
65 V
6 A
27 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.8 mm
Length: 1.6 mm
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Multilayer Varistor
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99

EZJZ & EZJP Multilayer Varistors for ESD Pulse

Panasonic Electronic Components EZJZ and EZJP Multilayer Varistors for ESD Pulse are AEC-Q200 qualified and offer excellent ESD suppression through the use of original advanced material technology. These devices provide excellent electrostatic resistance, meeting IEC 61000-4-2 and ISO 10605 requirements. The varistors feature lead-free plating terminal electrodes that enable great solderability. Panasonic EZJZ and EZJP Multilayer Varistors can replace two Zener diodes and one capacitor. The EZJZ series includes varistors with low capacitance for high-speed signal lines and RF antennas. The EZJP series features low-voltage varistors for general circuits.

EZJP Multilayer Varistors

Panasonic EZJP Multilayer Varistors for ESD Pulse offer excellent ESD suppression due to original advanced material technology. With no polarity (bipolar), the EZJP Series is capable of replacing two Zener diodes and one capacitor. Lead-free plating terminal electrodes offer solderability while ultra-low capacitance is ideal for high-speed signal lines such as interfaces. These varistors meet IEC61000-4-2, ISO10605, Level 4 standard, and are RoHS compliant. The EZJP Series includes AEC-Q200 qualified varistors.