EZJ-P0V650DM

Panasonic
667-EZJ-P0V650DM
EZJ-P0V650DM

Mfr.:

Description:
Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.002

Stock:
7.002 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,112 € 1,12 €
0,095 € 9,50 €
0,087 € 21,75 €
0,082 € 41,00 €
0,078 € 78,00 €
0,07 € 175,00 €
0,065 € 325,00 €
Full Reel (Order in multiples of 10000)
0,055 € 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
40 VDC
65 V
2 A
27 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.5 mm
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Tolerance: 1 %
Type: AEC-Q200
Width: 0.5 mm
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99