EZJ-P0V101BA

Panasonic
667-EZJ-P0V101BA
EZJ-P0V101BA

Mfr.:

Description:
Varistors Multilayer Varistor100V 10pFmax. 0402 inch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.000

Stock:
20.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,042 € 0,42 €
0,035 € 3,50 €
0,032 € 8,00 €
0,03 € 15,00 €
0,028 € 28,00 €
0,027 € 67,50 €
0,026 € 130,00 €
Full Reel (Order in multiples of 10000)
0,024 € 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
100 V
10 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.5 mm
Length: 1 mm
Factory Pack Quantity: 10000
Subcategory: Varistors
Type: Multilayer Varistor
Width: 0.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99