EYL-GULF443

Panasonic
667-EYL-GULF443
EYL-GULF443

Mfr.:

Description:
LED Lenses & Assemblies Lens WL=770-800nm, FL=14.91mm,DIA=8.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 360   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 3.859,20 €
9,85 € 4.964,40 €
9,56 € 9.636,48 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Aspherical Glass Lense
8.2 mm
EYL-G
Tray
Brand: Panasonic
Color: Clear
Height: 2.5 mm
Maximum Operating Temperature: -85 C
Minimum Operating Temperature: - 30 C
Shape: Round
Factory Pack Quantity: 72
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99