EYL-GULF277

Panasonic
667-EYL-GULF277
EYL-GULF277

Mfr.:

Description:
LED Lenses & Assemblies LD COLL Bare FL=8.98mm DIA=6.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 550   Multiples: 110
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,99 € 4.944,50 €
8,72 € 9.592,00 €
5.060 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Glass Lens
LD Applications
6.4 mm
EYL-G
Tray
Brand: Panasonic
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 2.3 mm
Length: 6.4 mm
Shape: Round
Factory Pack Quantity: 110
Subcategory: LED Lighting
Width: 6.4 mm
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99