EYL-GUFW532A

Panasonic
667-EYL-GUFW532A
EYL-GUFW532A

Mfr.:

Description:
LED Lenses & Assemblies Lens WL=1260-1650nm, FL=2.01mmDIA=1.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 220   Multiples: 220
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 2.318,80 €
9,74 € 4.285,60 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Aspherical Glass Lense
1.8 mm
EYL-G
Tray
Brand: Panasonic
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.1 mm
Maximum Operating Temperature: -85 C
Minimum Operating Temperature: - 30 C
Shape: Round
Factory Pack Quantity: 220
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99

EYL-G Series Aspherical Glass Lenses

Panasonic EYL-G Series Aspherical Glass Lenses are press-molded lenses with a high numerical aperture. These glass lenses provide high performance with lightweight by utilizing characteristics of an aspherical design. The EYL-G aspherical lenses exhibit short focal lengths for compact size and offer wide temperature and humidity ranges for increased reliability and stability. These lenses have undergone high-quality processing, measurement techniques, and precision manufacturing by Panasonic for less variation in optical properties. Typical applications include coupling lenses and collimator lenses for optical communication systems.