EYL-GMFA265AR

Panasonic
667-EYL-GMFA265AR
EYL-GMFA265AR

Mfr.:

Description:
LED Lenses & Assemblies Fiber COLL w/Holder FL=3.02mm DIA=3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 550   Multiples: 110
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 4.928,00 €
8,77 € 9.647,00 €
5.060 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
EYL-G
Tray
Brand: Panasonic
Color: Clear
Shape: Round
Factory Pack Quantity: 110
Subcategory: LED Lighting
Unit Weight: 50,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

EYL-G Series Aspherical Glass Lenses

Panasonic EYL-G Series Aspherical Glass Lenses are press-molded lenses with a high numerical aperture. These glass lenses provide high performance with lightweight by utilizing characteristics of an aspherical design. The EYL-G aspherical lenses exhibit short focal lengths for compact size and offer wide temperature and humidity ranges for increased reliability and stability. These lenses have undergone high-quality processing, measurement techniques, and precision manufacturing by Panasonic for less variation in optical properties. Typical applications include coupling lenses and collimator lenses for optical communication systems.