EYG-S1516ZLSB

Panasonic
667-EYG-S1516ZLSB
EYG-S1516ZLSB

Mfr.:

Description:
Thermal Interface Products Soft PGS - IGBT Mod SEMIKRON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,41 € 26,41 €
22,87 € 228,70 €
21,74 € 434,80 €
21,21 € 1.060,50 €
20,43 € 2.043,00 €
19,65 € 3.930,00 €
19,63 € 9.815,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Graphite
20 W/m-K
Gray
- 55 C
+ 400 C
148 mm
158 mm
0.2 mm
600 kPa
Soft-PGS
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8545904000
ECCN:
EAR99