EYG-S131810

Panasonic
667-EYG-S131810
EYG-S131810

Mfr.:

Description:
Thermal Interface Products PGS Graphite Sheet 130X180X0.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,96 € 85,96 €
77,70 € 777,00 €
73,29 € 2.198,70 €
71,32 € 3.566,00 €
68,71 € 6.871,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Pyrolytic Graphite Sheet
Non-standard
Graphite
700 W/m-K
Gray
- 55 C
+ 400 C
180 mm
115 mm
0.1 mm
600 kPa
UL 94 V-0
PGS
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8545904000
ECCN:
EAR99

PGS Thermal Graphite Sheets

Panasonic PGS Thermal Graphite Sheets are very thin, synthetically-made, highly oriented graphite polymer film that are ideal as a thermal management/heat-sink. The PGS Graphite Sheets are ideal for space-limited areas or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times higher than copper), Panasonic PGS Thermal Graphite Sheets are flexible (withstands repeated bending), can be cut into customizable shapes, and are available in three thicknesses: 0.10mm, 0.07mm, and 0.025mm. Recommended applications are cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment. Panasonic Type S PGS Thermal Graphite Sheets are now available individually packed with paper separator sheets.

Thermal Management Solutions

Panasonic Thermal Management Solutions are designed for applications requiring extreme thermal protection with limited space. This flexible product family is available in adhesive and non-adhesive versions, standard sizes, and custom cuts. These products can be used in the automotive industry for comforts such as heated steering wheels and seats as well as on circuit boards in any application that needs to be protected from heat or heat dissipation. Panasonic has a variety of thermal solutions to meet the needs of the design.