EYG-S1014ZLAD

Panasonic
667-EYG-S1014ZLAD
EYG-S1014ZLAD

Mfr.:

Description:
Thermal Interface Products Soft PGS - IGBT Mod Infineon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,53 € 17,53 €
16,43 € 164,30 €
15,03 € 300,60 €
14,66 € 733,00 €
14,16 € 1.416,00 €
13,78 € 2.756,00 €
13,42 € 6.710,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Graphite
20 W/m-K
Gray
- 55 C
+ 400 C
97.8 mm
138 mm
0.2 mm
600 kPa
Soft-PGS
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8545904000
ECCN:
EAR99