EYG-S0309ZLMF

Panasonic
667-EYG-S0309ZLMF
EYG-S0309ZLMF

Mfr.:

Description:
Thermal Interface Products Soft PGS - IGBT Mod Fuji Elec.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €
3,96 € 39,60 €
3,68 € 110,40 €
3,60 € 432,00 €
3,40 € 918,00 €
2,90 € 1.479,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Pyrolytic Graphite Sheet
Non-standard
Graphite
20 W/m-K
Gray
- 55 C
+ 400 C
32 mm
92 mm
0.2 mm
600 kPa
UL 94 V-0
Soft-PGS
Bulk
Brand: Panasonic
Product Type: Thermal Interface Products
Factory Pack Quantity: 30
Subcategory: Thermal Management
Unit Weight: 1,788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8545900000
CAHTS:
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EYG-IGBT Graphite Sheets

Panasonic EYG-IGBT Graphite Sheets are a thermal interface material (TIM) solution designed for use with IGBT modules. The EYG-IGBT series contributes to a long life and increased performance of power modules by providing high thermostability and reliability in thermally sensitive areas. These sheets are easy to install and offer high compressibility (40%, 600kPa) compared to standard PGS. This high compressibility reduces thermal resistance by following gap, warpage, and distortion of targets and substrates. Panasonic EYG-IGBT Graphite Sheets are ideal for the cooling / heat transfer of power modules and other electronic devices that generate heat.

Thermal Management Solutions

Panasonic Thermal Management Solutions are designed for applications requiring extreme thermal protection with limited space. This flexible product family is available in adhesive and non-adhesive versions, standard sizes, and custom cuts. These products can be used in the automotive industry for comforts such as heated steering wheels and seats as well as on circuit boards in any application that needs to be protected from heat or heat dissipation. Panasonic has a variety of thermal solutions to meet the needs of the design.