EXC-18CE201U

Panasonic
667-EXC-18CE201U
EXC-18CE201U

Mfr.:

Description:
Common Mode Chokes / Filters 0603 Com Mode 200ohm Noise Filter array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.580

Stock:
4.580 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,31 € 3,10 €
0,284 € 7,10 €
0,23 € 23,00 €
0,217 € 54,25 €
0,186 € 93,00 €
0,165 € 165,00 €
Full Reel (Order in multiples of 5000)
0,144 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Common Mode Chokes / Filters
RoHS:  
EXC
PCB Mount
SMD/SMT
200 Ohms
20 %
100 mA
3.5 Ohms
- 40 C
+ 85 C
0603 (1608 metric)
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
Brand: Panasonic
Product Type: Common Mode Chokes
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. These chokes also include an (electrostatic discharge) ESD suppressor circuit. The EXC chokes are ideal for use in smartphones and table PCs. These chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. The EXC chokes feature impedance ranging from 12Ω to 1kΩ. These chokes also provide 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to 85°C temperature range.