EXC-14CE900U

Panasonic
667-EXC-14CE900U
EXC-14CE900U

Mfr.:

Description:
Common Mode Filters / Chokes COM MODE 90Ohms NOISE FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.188

Stock:
6.188
Can Dispatch Immediately
On Order:
10.000
Expected 6/18/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,115 € 1,15 €
0,101 € 2,53 €
0,095 € 9,50 €
0,083 € 20,75 €
0,078 € 78,00 €
0,072 € 180,00 €
0,069 € 345,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Common Mode Filters / Chokes
RoHS:  
EXC14C
PCB Mount
SMD/SMT
90 Ohms
20 %
130 mA
2.5 Ohms
- 40 C
+ 85 C
0302 (0806 metric)
0.85 mm
0.65 mm
0.45 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
Brand: Panasonic
Product Type: Common Mode Chokes
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.