EVQ-P9W02M

Panasonic
667-EVQ-P9W02M
EVQ-P9W02M

Mfr.:

Description:
Tactile Switches 4.7x3.5x2.1mm 4N W/O Grnd Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 5/29/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,358 € 3,58 €
0,348 € 8,70 €
0,276 € 27,60 €
0,265 € 66,25 €
0,231 € 115,50 €
0,218 € 218,00 €
0,203 € 406,00 €
Full Reel (Order in multiples of 4000)
0,191 € 764,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.65 mm
Rectangular
OFF - (ON)
4 N
20 mA
15 VDC
No
SPST
J Form Lead
White
4.7 mm
3.5 mm
2.1 mm
EVQP9
200000 Cycle
Reel
Cut Tape
Actuator Length: 0.45 mm
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99