EVQ-P7D01P

Panasonic
667-EVQP7D01P
EVQ-P7D01P

Mfr.:

Description:
Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.199

Stock:
3.199
Can Dispatch Immediately
On Order:
10.000
Expected 3/16/2026
10.000
Expected 4/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,221 € 2,21 €
0,207 € 5,18 €
0,186 € 18,60 €
0,172 € 43,00 €
0,163 € 81,50 €
0,151 € 151,00 €
0,141 € 352,50 €
Full Reel (Order in multiples of 5000)
0,132 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1.35 mm
Rectangular
OFF - (ON)
2.2 N
50 mA
12 VDC
No
SPST
J Form Lead
Black
3.5 mm
2.9 mm
1.35 mm
EVQP7
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap-In
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: Short Push
Type: Light Touch Switches
Unit Weight: 1,459 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Light Touch Side-Push Switches

Panasonic Electronic Components Light Touch Side-Push Switches are designed with enhanced push plate strength and high mount ability. These side-push switches feature improved soldering strength in operating direction, long operational life, measure against Electrostatic Discharge (ESD), and are equipped with an actuator (push plate). Panasonic light touch side-push switches come in various sizes, push forces, and a wide range of terminals including L-shape, J-bent, and straight. These side-push switches are ideal for portable electronic equipment including mobile phones, camcorders, portable audio players, and digital still cameras.