EVQ-P44B3M

Panasonic
667-EVQ-P44B3M
EVQ-P44B3M

Mfr.:

Description:
Tactile Switches 4.7x3.5mm Right Angl Force=2.4N H=3.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.220

Stock:
4.220 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,643 € 6,43 €
0,599 € 14,98 €
0,534 € 53,40 €
0,495 € 123,75 €
0,467 € 233,50 €
0,442 € 442,00 €
Full Reel (Order in multiples of 2500)
0,421 € 1.052,50 €
0,377 € 1.885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
3.5 mm
Square
OFF - (ON)
2.4 N
20 mA
15 VDC
250 VAC
No
SPST
Gull Wing Lead
White
6.2 mm
2.55 mm
3.5 mm
EVQP4
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Light Touch Side-Push Switches

Panasonic Electronic Components Light Touch Side-Push Switches are designed with enhanced push plate strength and high mount ability. These side-push switches feature improved soldering strength in operating direction, long operational life, measure against Electrostatic Discharge (ESD), and are equipped with an actuator (push plate). Panasonic light touch side-push switches come in various sizes, push forces, and a wide range of terminals including L-shape, J-bent, and straight. These side-push switches are ideal for portable electronic equipment including mobile phones, camcorders, portable audio players, and digital still cameras.

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.