EVQ-P2202M

Panasonic
667-EVQ-P2202M
EVQ-P2202M

Mfr.:

Description:
Tactile Switches 4.7x3.5mm SMD Light Touch Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.362

Stock:
5.362 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,507 € 5,07 €
0,481 € 12,03 €
0,429 € 42,90 €
0,397 € 99,25 €
0,376 € 188,00 €
0,338 € 338,00 €
0,331 € 662,00 €
Full Reel (Order in multiples of 4000)
0,31 € 1.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.45 mm
Rectangular
OFF - (ON)
1.6 N
20 mA
15 VDC
No
SPST
J Form Lead
White
4.7 mm
3.5 mm
2.1 mm
EVQ-P2
1000000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 2.5 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99