EVQ-3PLA15

Panasonic
667-EVQ-3PLA15
EVQ-3PLA15

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.000
Expected 6/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,279 € 2,79 €
0,261 € 6,53 €
0,233 € 23,30 €
0,217 € 54,25 €
0,204 € 102,00 €
0,192 € 192,00 €
0,175 € 437,50 €
Full Reel (Order in multiples of 5000)
0,164 € 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Round
OFF - (ON)
3.5 N
20 mA
15 VDC
Yes
SPST
J Form Lead
White
4.9 mm
4.9 mm
1.5 mm
EVQ-3PL
200000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap-In
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: Short Push
Type: Light Touch Switches
Unit Weight: 190,472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.